Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software

AISC-Q0603-8N7K-T

Abracon

Inductor 8.7nH 0.7A 109mΩ

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
Reel 包装
Certificate of Compliance Guarantee
描述 +
Inductor 8.7nH 0.7A 109mΩ
Search Keywords: AISCQ06038N7KT
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Abracon
  • 部件编号:
    AISC-Q0603-8N7K-T
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504504000
  • COO:
    CN
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
Tools/3D Models +
产品指南 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
起订量:
4000
多个:
4000
16 Weeks 可以发货 3/14/25
缺货订单
数量
Unit Price
4,000
$0.0697
8,000
$0.0667
12,000
$0.0629
28,000
$0.0534
52,000
$0.0507
100,000
$0.0487
152,000
$0.0480
252,000 +
$0.0472
Click for Quote
Log in 解锁特价