Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

6720005323

Weidmuller

Circuit Breaker Electronic 1Pole 3A 24VDC

+ see all

Folha de dados ACESSÓRIOS Notify Me

Não Conformidade
Embalagem
Certificate of Compliance Guarantee
Descrição +
Circuit Breaker Electronic 1Pole 3A 24VDC
Search Keywords: 6720005323
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Weidmuller
  • Número do item:
    6720005323
  • Unidade de medida:
    Per Each
  • RoHS:
    No
  • HTS:
    8536200040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Electronic
  • Voltage Rating:
    24 VDC
  • Number of Poles:
    1
  • Current Rating:
    3 A
  • Terminal Design:
    Screw
  • Operating Temperature:
    0 to 50 °C
  • Mounting:
    DIN Rail
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 17
Ships today, if you order in
9 Weeks Pode enviar 1/27/25
Adicionar ao carrinho
QTD
Unit Price
1
$86.28
24
$79.64
48
$73.01
96 +
$66.37
Click for Quote
Conecte-se para desbloquear preços especiais