Schneider Electric is the global specialist in energy management and automation. Serving customers in over 100 countries, helping them to manage their energy and process in ways that are safe, reliable, efficient and sustainable. From the simplest of switches to complex operational systems, our technology, software and services improve the way our customers manage and automate their operations.
Heat Shrink Molded Boot ST Fluid Resistant Elastomer
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
09 HDE MS RCPT,26-30,LEAD FREE
Circuit Breaker Magnetic 2Pole 20A 240VAC/50VDC
Magnetic Circuit Breaker - 20.00A - 2 Pole - 240VAC Max - Screw Terminals - DC - short tim...
Conn High Density D-Sub SKT 15 POS 1.14mm Solder RA Thru-Hole 15 Terminal 1 Port
Backplane Connector - Plug, Male Blades - 56 Position - 0.071" (1.80mm) Pitch - Board Edge...