Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

Power Relay 5VDC 5A SPST-NO(18.2mm 10.2mm 14.7mm) THT

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
0 Embalagem
Certificate of Compliance Guarantee
Descrição +
Power Relay 5VDC 5A SPST-NO(18.2mm 10.2mm 14.7mm) THT
Product Highlights:
  • OJE Series
  • Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
  • Contact Current Rating = 5 Amps.
  • Monostable Coil Magnetic System
  • Without Coil Suppression Diode
Search Keywords: OJTSS105LM000
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    TE Connectivity / P&B Brand
  • Número do item:
    OJT-SS-105LM,000
  • Alias/AKA:
    1461492-2
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410060
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    5 V
  • Contact Arrangement:
    SPST-NO
  • Mounting:
    Through Hole
  • Termination Style:
    PC Pin
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    70(Max) °C
  • Coil Resistance:
    100 Ohm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 23,604
Pode ser enviado imediatamente
min Ordem:
25
18 Weeks Pode enviar 3/28/25
Adicionar ao carrinho
QTD
Unit Price
1
$1.815
25
$1.650
50
$1.322
100
$1.234
250
$1.177
500
$1.161
750
$1.149
1 000
$1.024
5 000 +
$0.980
Click for Quote
Conecte-se para desbloquear preços especiais
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS ALSO BOUGHT
5