Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

Power Relay 72VDC 15A DPST-NO

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 11/29/2024
Embalagem
Certificate of Compliance Guarantee
Descrição +
Power Relay 72VDC 15A DPST-NO
Search Keywords: KUMP7D5872
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    TE Connectivity / P&B Brand
  • Número do item:
    KUMP-7D58-72
  • Alias/AKA:
    1393117-4
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    72 V
  • Contact Arrangement:
    DPST-NO
  • Maximum Current Rating:
    15 A
  • Mounting:
    Bracket Mount
  • Termination Style:
    Quick Connect/Solder
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    -45 to 70 °C
  • Coil Resistance:
    N/A
Tools/3D Models +
  • End of Life: Final orders must be placed by 11/29/2024

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 140
Pode ser enviado imediatamente
MOQ para qtd. fora de estoque:
38
27 Weeks Pode enviar 5/30/25
Adicionar ao carrinho
QTD
Unit Price
1
$31.57
10
$29.99
25
$28.49
38
$27.07
75
$16.88
113
$13.30
150 +
$13.04
Click for Quote
Conecte-se para desbloquear preços especiais
Substituição recomendada
1393117-4
1393117-4
Exibir produto
Electromechanical Relay 72VDC 15A DPST-NO (35.71x38.89x73.7)mm B
CUSTOMERS ALSO BOUGHT
5