Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

CONT.CRP.SNAP TW.LF.STRIP

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Reel Embalagem
Certificate of Compliance Guarantee
Descrição +
CONT.CRP.SNAP TW.LF.STRIP
Product Highlights:
  • Contact
  • Contact Type = Bifurcated
  • 2.54 mm Centerline, 3.18 mm Centerline, 3.96 mm Centerline
  • Wire Termination Type = Crimp
  • Wire Range = 0.20-0.60² [24-20] mm [AWG]
Search Keywords: 55838532
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    TE Connectivity / AMP Brand
  • Número do item:
    5-583853-2
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    7000
  • Contact Type:
    Signal
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    16-28 AWG
  • Contact Material:
    Phosphor Bronze
  • Contact Plating:
    Gold over Nickel
  • Maximum Current Rating:
    5 A
  • Termination Method:
    Crimp
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 28,000
Pode ser enviado imediatamente
MOQ para qtd. em estoque:
50
MOQ para qtd. fora de estoque:
14000
15 Weeks Pode enviar 3/10/25
Adicionar ao carrinho
QTD
Unit Price
50
$1.3496
2 500
$1.3294
7 500
$1.3094
10 000
$1.2898
14 000
$1.2705
28 000
$0.6489
42 000
$0.4417
56 000 +
$0.4329
Click for Quote
Conecte-se para desbloquear preços especiais
Non-RoHS Equivalent
em estoque:
21,000
MIN ORDEM:
50
CUSTOMERS ALSO BOUGHT
5