Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

Conn Card Edge SKT 120 POS 1.27mm Solder ST Thru-Hole

+ see all

Folha de dados ACESSÓRIOS Notify Me

Não Conformidade
Discontinued
Embalagem
Certificate of Compliance Guarantee
Descrição +
Conn Card Edge SKT 120 POS 1.27mm Solder ST Thru-Hole
Product Highlights:
  • Family Name = PCI
  • PCB Mount Angle = Vertical
  • 60 Dual Positions
  • Number of Positions = 120
  • Housing Color = White
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    TE Connectivity / AMP Brand
  • Número do item:
    145167-4
  • Unidade de medida:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    35
  • Type:
    Card Edge
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Termination Method:
    Solder
  • Card Thickness:
    1.37 to 1.78 mm
  • Pitch:
    1.27 mm
  • Number of Contacts:
    120
  • Operating Temperature:
    -55 to 85 °C
Tools/3D Models +
recursos +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 611
Ships today, if you order in
min Ordem:
35
Multiple:
35
Adicionar ao carrinho
QTD
Unit Price
35
$2.48
105
$2.32
280
$2.12
525
$2.06
1 015
$1.94
2 520
$1.89
5 005
$1.86
7 525 +
$1.82
Click for Quote
Conecte-se para desbloquear preços especiais
CUSTOMERS ALSO BOUGHT
5