Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

Diode Schottky 30V 1A Automotive 2-Pin SMA

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Diode Schottky 30V 1A Automotive 2-Pin SMA
Search Keywords: SS13
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Taiwan Semiconductor
  • Número do item:
    SS13
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1800
  • Configuration:
    Single
  • Packaging:
    N/A
  • Dimension:
    4.6(Max) x 2.83(Max) x 2.3(Max) mm
  • Mounting:
    Surface Mount
  • Family:
    SS13
  • Operating Temperature:
    -65 to 125 °C
  • Maximum Continuous Forward Current:
    1 A
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 6,805
Ships today, if you order in
10 Weeks Pode enviar 1/31/25
Adicionar ao carrinho
QTD
Unit Price
1
$0.8400
25
$0.7450
100
$0.5740
250
$0.4190
500
$0.3290
1 000
$0.1778
2 500
$0.0606
5 000 +
$0.0505
Click for Quote
Conecte-se para desbloquear preços especiais