Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

LP12-1C90-91U

Standex Electronics

Reed Relays 12VDC 770Ohm 0.25A SPDT (20.4x5.08x5.8)mm THT Dry

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Discontinued
Embalagem
Certificate of Compliance Guarantee
Descrição +
Reed Relays 12VDC 770Ohm 0.25A SPDT (20.4x5.08x5.8)mm THT Dry
Search Keywords: LP121C9091U
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Standex Electronics
  • Número do item:
    LP12-1C90-91U
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490055
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Dry
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    SPDT
  • Maximum AC Switching Voltage:
    175 V
  • Maximum DC Switching Voltage:
    175 V
  • Maximum Carry Current:
    1.2 A
  • Maximum Switching Current:
    0.25 A
  • Maximum Switching Power:
    3 W
  • Package Type:
    N/A
  • Terminal Type:
    PC Pin
  • Mounting:
    Through Hole
Tools/3D Models +
recursos +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 1
Pode ser enviado imediatamente You may purchase in-stock quantity up to 1
min Ordem:
3
Available in less than min:
1
Adicionar ao carrinho
QTD
Unit Price
1
$39.765
3
$36.150
10
$14.960
50
$6.080
100
$5.290
250
$4.750
500 +
$4.230
Click for Quote
Conecte-se para desbloquear preços especiais