Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

Solid-State Relay - Control Voltage 3-32 VDC - Max Input Current 12 mA - Output 24-280 VAC - Max Load Current 10 A - 4 Pins - ...

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
EACH Embalagem
Certificate of Compliance Guarantee
Descrição +
Solid-State Relay - Control Voltage 3-32 VDC - Max Input Current 12 mA - Output 24-280 VAC - Max Load Current 10 A - 4 Pins - 1 Form A - Screw Termination
Search Keywords: D2410
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Sensata / Crydom
  • Número do item:
    D2410
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Output Type:
    AC
  • Maximum Output Voltage:
    280(RMS) V
  • Maximum Output Current:
    10(RMS) A
  • Output Device:
    SCR
  • Input Type:
    DC
  • Input Voltage:
    32 V
  • Mounting:
    Screw
  • Circuit Arrangement:
    1 Form A
  • Dimension:
    58.4 x 45.7 x 23 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 261
Pode ser enviado imediatamente
8 Weeks Pode enviar 1/2/25
Adicionar ao carrinho
QTD
Unit Price
1
$54.41
5
$48.81
20
$46.46
40
$45.47
60
$44.79
100
$44.12
260 +
$43.46
Click for Quote
Conecte-se para desbloquear preços especiais
Older Equivalent
CSW2410
CSW2410
Exibir produto
Solid State Relay - 3-32 VDC Control - 10 A Max Load - 24-280 VA
Possible Replacement
SSR - DC Control - Control Voltage 3-32VDC/12mA - Output Voltage 24-280VAC - Max Load Current 10A - 1 Form A - Panel Mount - Screw Terminal
em estoque:
23
MIN ORDEM:
1
CUSTOMERS ALSO BOUGHT
5