Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

R5F212AASDFA#U0

Renesas Technology

MCU 16-bit R8C CISC 96KB Flash 2.5V/3.3V/5V 64-Pin LQFP

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Discontinued
Tray Embalagem
Certificate of Compliance Guarantee
Descrição +
MCU 16-bit R8C CISC 96KB Flash 2.5V/3.3V/5V 64-Pin LQFP
Search Keywords: R5F212AASDFAU0
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Renesas Technology
  • Número do item:
    R5F212AASDFA#U0
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310000
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Program Memory Type:
    Flash
  • Number of Programmable I/Os:
    55
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Size:
    96 KB
Tools/3D Models +
recursos +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 100
Pode ser enviado imediatamente
Adicionar ao carrinho
QTD
Unit Price
1
$14.52
6 +
$10.26
Click for Quote
Conecte-se para desbloquear preços especiais