Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

R5F21184NP#U0

Renesas Technology

MCU 16-bit CISC 16KB Flash 3.3V/5V 28-Pin HWQFN EP Tray

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Discontinued
Tray Embalagem
Certificate of Compliance Guarantee
Descrição +
MCU 16-bit CISC 16KB Flash 3.3V/5V 28-Pin HWQFN EP Tray
Search Keywords: R5F21184NPU0
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Renesas Technology
  • Número do item:
    R5F21184NP#U0
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310000
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    490
  • RAM Size:
    1 KB
  • Program Memory Size:
    16 KB
  • Number of Programmable I/Os:
    13
  • Operating Temperature:
    -20 to 85 °C
  • ADC Resolution:
    N/A
  • Program Memory Type:
    Flash
Tools/3D Models +
recursos +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 490
Pode ser enviado imediatamente
Adicionar ao carrinho
QTD
Unit Price
1
$12.83
490 +
$3.91
Click for Quote
Conecte-se para desbloquear preços especiais