Schneider Electric is the global specialist in energy management and automation. Serving customers in over 100 countries, helping them to manage their energy and process in ways that are safe, reliable, efficient and sustainable. From the simplest of switches to complex operational systems, our technology, software and services improve the way our customers manage and automate their operations.
6.0 mm, Omnidirectional, PCB Mount, 2.0 Vdc, Electret Condenser Microphone
immediatamente
Ships
9.7 mm, Omnidirectional, PCB Mount, 2.0 Vdc, IP67 Rated, Electret Condenser Microphone
4.0 x 3.0 mm, Digital PDM, Top Port, Surface Mount, 2.0 Vdc, -26 ±3 dB, MEMS Microphone
9.7 mm, Unidirectional, PCB Mount, 1.5 Vdc, Electret Condenser Microphone
EM-4105LR-40-3
Analog Microphone Electret Condenser - Omnidirectional - 2V - 50 Hz ~ 10 kHz Frequency Range - -42dB ±3dB @ 94dB ...
6.0 mm, Omnidirectional, Wire Leads, 2.0 Vdc, Electret Condenser Microphone
Analog Microphone Electret Condenser - Noise Cancelling - 2 V - 100 Hz ~ 10 kHz Frequency Range - -38dB ±3dB @ 94 ...