Schneider Electric is the global specialist in energy management and automation. Serving customers in over 100 countries, helping them to manage their energy and process in ways that are safe, reliable, efficient and sustainable. From the simplest of switches to complex operational systems, our technology, software and services improve the way our customers manage and automate their operations.
I/O Module Relays Input Module 120VDC/120VAC 6mA 4000Vrms Thru-Hole
immediatamente
Ships
Input Module - M Series - 90-140 VAC/VDC Control Voltage Range - 50 mA Maximum Load Current - 5 VDC Nominal Logic ...
I/O Module Relays Input Module 34mA 4000Vrms Thru-Hole
I/O Module Relays Input Module 240VDC/240VAC 6mA 4000Vrms Thru-Hole
I/O Module Relays Input Module 20mA 4000Vrms Plug-In
I/O Module Relays Output Module 110VDC/110VAC 6mA DIN Rail
Solid State Relay 20mA 8V AC-IN 0.05A 280V DC-OUT 5-Pin Slim Line
Ships 1/2/25
SOLID STATE RELAY 24-280 V - Lin.Prop.Contr. 300VAC/110A 0-5VDC
I/O Module Relays Output Module 0.3A 4000Vrms Thru-Hole/Plug-In
I/O Module Relays Input Module 1500V DIN Rail