Headquartered in Switzerland, HUBER+SUHNER manufactures products and solutions that excel in performance, quality, and reliability, even under the most demanding conditions. Through a global production network, combined with subsidiaries and representations in more than eighty countries, HUBER+SUHNER ensures lifetime data integrity and power transmission, today and beyond.
Power Relay - 3PST-NO - 3PST-NC - 110 VDC - 8 A - SR6 Series - Through Hole - Non Latching.
immediatamente
Ships
Electromechanical Relay 24VDC 1.6KOhm 6A 3PST-NO/SPST-NC(40x13x24)mm THT Force Guided Relay
Power Relay 24VDC 6A DPDT(87x20x64)mm DIN Rail
Electromechanical Relay (35.8x64.9x104.7)mm DIN Rail Phase Monitoring Relay
ABB-CONTACTORS,OLS,MMPS - OVERLOAD RELAYS, ELECTRONIC, (
WD5051-001=RELAY, OVERCURRENT
Over/Underfrequency Relay - 120VAC Input - 40-50 Hz UF Adj. - 50-60 Hz OF Adj. - 5A 120 VAC/28 VDC Contact Rating ...
Generator Ground Fault Relay-24VDCsupply
Electromechanical Relay 460VAC 5A SPST-NO/SPST-NC Flange Protective Relay
SR4D4110