Cincon Electronics Co., Ltd. is a global supplier of switch mode power conversion products to the communications, computer, industrial, medical, consumer and lighting markets. We design and manufacture industry standard, RoHS compliant, DC-DC converters, AC-DC power supplies. Our current offerings comprise over 3000 standard products including single & multiple output DC-DC converters from
DIP - Normally Open - Solid State Relay - 1 Channel
immediatamente
Ships
Earth leakage protective relay – Sensor hole: 60 mm Dia - Sensitivity 200/500 mA – Control 100/200V AC - Tripping ...
Electromechanical Relay 12VDC 70Ohm 25A SPST-NO Flange Voltage Relay
Underfrequency Relay - 230VAC Input - 50-60 Hz - Adjustable Time Delay - 1NO/1NC - 5A 120 VAC/28 VDC Contact Rati ...
V23154N 721F104
COH20A2BE
CUH05A8BC
VMP120A
CUH20A6BJ
Electromechanical Relay 26.5VDC 1.56KOhm (12.07x9.53x7.11)mm THT Ultra Miniature Broadband Attenuator Relay