Hirose first appeared on the international stage in 1968 and has crafted a network of sales offices, agents and production facilities around the world. The company continues to broaden the scope of its business activities, keeping pace with market advances and satisfying the changing connector needs of companies around the globe. Hirose's vigorous international strategy rests on three pillars:
Electromechanical Relay 24VDC 636Ohm 5A 4PDT(28x21.5x36)mm Socket General Purpose Relay
immediatamente
Ships
Power Relay 24VDC 5A SPST-NO(24x10x25)mm THT
Safety Relay - 4PST-3NO/1NC (3 Form A, 1 Form B) - 24VDC Coil - 6 A Rating - 250VAC/125VDC Switching - PC Pin/Plu ...
Ships 12/6/24
Electromechanical Relay 120VAC 2.25KOhm 10A DPDT(38.73x35.56x55.49)mm Socket General Purpose Relay
Power Relays 48VDC 48VAC 9.23KOhm 6A SPDT Socket Slim Relay
Power Relay 24VDC 10A 4PDT(44x41.5x41.9)mm Flange
Electromechanical Relay 24VDC 650Ohm DPDT General Purpose Relay
Versatile and Function-filled Miniature Power Relay for Sequence Control and Power Switching Applications
Power Relay 100/110VAC 7A DPDT(28x21.5x42.4)mm Socket
Electromechanical Relay 24VDC 430Ohm 10A 3PDT(34.5x34.5x53.3)mm Plug-In General Purpose Relay