C&K Switches is now part of Littelfuse Inc. C&K has been at the forefront of technological evolution in electromechanical switches. C&K’s unmatched design capabilities tailored to customer needs are recognized globally by design engineers who demand high-quality switch performance. Nearly a century later, C&K remains one of the most recognizable and trusted names in the e-mech s
Electromechanical Relay 12VAC 21Ohm 10A DPDT(38.73x35.56x55.49)mm Socket General Purpose Relay
immediatamente
Ships
Electromechanical Relay 24VAC 180Ohm 15A SPDT (28x21.5x36)mm THT General Purpose Relay
Electromechanical Relay 200/220VAC 12.95KOhm 10A DPDT (28x21.5x42.4)mm Socket General Purpose Relay
Ships 12/6/24
Power Relay 110/120VAC 4.43KOhm 5A 4PDT(28x21.5x36)mm Socket
Miniature Power Relays
Electromechanical Relay 110/120VAC 4.43KOhm 5A 4PDT (28x21.5x36)mm Socket General Purpose Relay
Power Relay 48VDC 2.56KOhm 5A 4PDT(28x21.5x36)mm Socket
Relay - 1A - SPST - 6VDC.
Electromechanical Relay 230VAC 27.172KOhm 10A SPDT(29x13x35.5)mm Plug-In General Purpose Relay
Electromechanical Relay 200/220VAC 12.95KOhm 10A DPDT (28x21.5x36)mm Socket General Purpose Relay