Cincon Electronics Co., Ltd. is a global supplier of switch mode power conversion products to the communications, computer, industrial, medical, consumer and lighting markets. We design and manufacture industry standard, RoHS compliant, DC-DC converters, AC-DC power supplies. Our current offerings comprise over 3000 standard products including single & multiple output DC-DC converters from
Electromechanical Relay 240VAC 9KOhm 10A 4PDT (44x41.5x41.9)mm Flange General Purpose Relay
immediatamente
Ships
Electromechanical Relay 24VAC 10A 3PDT (28.2x31.5x41.8)mm Plug-In General Purpose Relay
Electromechanical Relay 24VDC 650Ohm 5A 4PDT (29.4x23x32.5)mm Plug-In General Purpose Relay
Electromechanical Relay 24VDC 690Ohm 5A 4PDT (21.82x28.17)mm Socket General Purpose Relay
GV-TPDT-12D-T
Electromechanical Relay - DPDT - 16A - 24VAC - 720 Ohm.
GM-TPDT-6D-T
Electromechanical Relay 100/110VAC 7A DPDT (( 27.2mm 20.8mm 35.2mm)) Plug-In General Purpose Relay Automotive
Electromechanical Relay 48VDC 2.6KOhm 5A 4PDT (27.5x21.5x36.4)mm THT General Purpose Relay
Electromechanical Relay 115VDC 115VAC 3A SPST-NO (28.58x28.58x69.85)mm THT Time Delay Relay