Hubbell Incorporated began its journey in the late 1800’s when its founder, Harvey Hubbell. Today, Hubbell Incorporated is an international manufacturer of quality electrical and electronic products for a broad range of non-residential and residential construction, industrial and utility applications.
Electromechanical Relay 24VDC 1.28KOhm 10A SPDT (21.3x16.18x14.78)mm THT Power Relay
immediatamente
Ships
Electromechanical Relay 24VDC 1.28KOhm 5A SPDT (15.7x10.9x11.2)mm THT General Purpose Relay
Power Relay 48VDC 12A SPDT (( 19mm 15.5mm 15.5mm)) Through Hole
Power Relay 24VDC 15A SPDT (( 19mm 15.5mm 15.5mm)) Through Hole
PR Series, High Breakdown Voltage Relay
Power Relays
Power Relay 48VDC 6A SPDT (( 19mm 15.5mm 15.5mm)) Through Hole
Relay - SPDT - 6A - 5VDC - Sensitive.
Ships 12/5/24
Electromechanical Relay 48VDC 5.76KOhm 8A DPDT (29x12.7x15.7)mm THT General Purpose Relay
Power Relay 5VDC 15A SPDT (( 19mm 15.5mm 15.5mm)) Through Hole