C&K Switches is now part of Littelfuse Inc. C&K has been at the forefront of technological evolution in electromechanical switches. C&K’s unmatched design capabilities tailored to customer needs are recognized globally by design engineers who demand high-quality switch performance. Nearly a century later, C&K remains one of the most recognizable and trusted names in the e-mech s
Bluetooth 4.2 Low Energy module
Ships Immediately
can ship
Bluetooth low energy module - ASCII command interface API over UART - 64 KB internal flash - 11.5 x 19.5 x 2.5 mm ...
Bluetooth® Low Energy v4.2 Module W/Antenna - 2.442Mhz - 0.01Mbps - 3.3V - 16-Pin.
Transceiver Module - Surface Mount - Ultra Low Power - 868 Mhz - FSK/OOK - 3.3V - 12-Pin.
WLAN+BTCombo Module IEEE 802.11b/g/n Bluetooth v4.0(BLE) Class I/Class II 36-Pin
WLAN+BTCombo Module IEEE 802.11b/g/n Bluetooth v4.0(BLE) Class I/Class II
RF Transceiver FSK/OOK 2.5V/3.3V 12-Pin SMD Module Tray
can ship 1/1/25
800 MHz Low Power RF Transceiver Module
RF Receiver ASK/OOK 3.3V 16-Pin QSOP T/R
RF Transmitter ASK/FSK 2.5V/3.3V 24-Pin QFN EP T/R