Headquartered in Switzerland, HUBER+SUHNER manufactures products and solutions that excel in performance, quality, and reliability, even under the most demanding conditions. Through a global production network, combined with subsidiaries and representations in more than eighty countries, HUBER+SUHNER ensures lifetime data integrity and power transmission, today and beyond.
Additional NX Unit Power Supply Unit
immediatamente
Ships 12/2/24
Ships
Output Module - 16 Relay Outputs - C and CV Series - 2A - 250 VAC/24 VDC - Screw Terminal.
AC Input Modules, 100 to 120 VAC
Racks Classic/Standard 8-Channel Analog
Access 8 Position Digital I/O Rack With 50-Pin Header Connector
I/O Module - 16 Digital Inputs - 14 Solid State Outputs - 24VDC Supply - Screw Terminal - DIN Rail.
4-channel digital output - 24 VDC - 0.5 A - 2-conductor connection
CS1 Special I/O Modules
4-channel digital input - 24 VDC - 3 ms - 3-conductor connection
SNAP Analog Input Module - 2 x I/O - 5 VDC @ 170 mA, +/-150 mV - +/-75 mV - 66 ms - 100 Megohms - 82.55 x 18.29 x ...