Schneider Electric is the global specialist in energy management and automation. Serving customers in over 100 countries, helping them to manage their energy and process in ways that are safe, reliable, efficient and sustainable. From the simplest of switches to complex operational systems, our technology, software and services improve the way our customers manage and automate their operations.
Spacer Round 3.56mm-ID 6.35mm-OD Nylon
immediatamente
Ships 12/6/24
Ships
PCB Support - Locking Teardrop - Spacer Length 20 mm (0.787 in) - Style 2
PCB Support - Locking Two Prong - Key Hole Connector - Natural - Nylon - 9.5 mm (0.375 in)
Locking Two Prong/Bayonet PCB Support - Body Diameter 4.3 mm (0.170 in) - Spacer Length 3.2 mm (0.125 in) - S ...
Adhesive Base Support - Base Length 17.8 mm (0.700 in) - Base Width 17.8 mm (0.700 in) - Spacer Length 4.7 mm ...
PCB Support - Locking Arrowhead - Locking Arrowhead - Natural - Nylon - 14.3 mm (0.563 in)
Spacers Round Nylon 3.56mm 6.35mm 6 20.62mm
Spacers Round Nylon 3.56mm 6.35mm 6 6.35mm
24BX-2-12-7-R
Spacer Round 2.91mm-ID 4.78mm-OD 12.7mm-LG Aluminum