Hubbell Incorporated began its journey in the late 1800’s when its founder, Harvey Hubbell. Today, Hubbell Incorporated is an international manufacturer of quality electrical and electronic products for a broad range of non-residential and residential construction, industrial and utility applications.
Support Bracket, 3 x 10 mm or 6 x 6 mm Busbar, 2 Screws, Gray | Phoenix Contact 0404415
immediatamente
Ships
Neutral Busbar, Nls-Cu 3/10 Sn 1000Mm Rohs Compliant: Yes |Phoenix Contact 0402174
Ships 12/6/24
Neutral busbar - width: 10 mm - height: 3 mm - DIN VDE 0611-4: 1991-02 - material: Copper - tin-plated - length: ...
Common return busbar, brass, tin-plated, up to 10 A, length: 0.5 m
ground bar
Neutral busbar - width: 6 mm - height: 6 mm - material: Copper - tin-plated - length: 1000 mm - color: silver
Busbar Support for (3 x 10 6 x 10) mm Busbars Busbars Series | Phoenix Contact 0404431
Pin Busbar - 16 mm2 Connection: 18x 1-Phase According to UL 489 - 480Y/277V for LS 5SJ4...-.HG.
Pin Busbar Shock Hazard Safety - 16Qmm 1 Phase - 80A - Can Be Cut - Without End Caps.