Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

Cap Film Suppression Y2 0.0022uF 250VAC PP 10% (13 X 5.8 X 10.5mm) Radial 10mm 100°C Ammo Pack

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Discontinued
Embalagem
Certificate of Compliance Guarantee
Descrição +
Cap Film Suppression Y2 0.0022uF 250VAC PP 10% (13 X 5.8 X 10.5mm) Radial 10mm 100°C Ammo Pack
Search Keywords: WYE222M
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    World Products
  • Número do item:
    WYE-222M
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250010
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Voltage:
    250 VAC
  • Capacitance Value:
    0.0022 uF
  • Tolerance:
    10 %
  • Mounting:
    Through Hole
  • Lead Pitch For Radial:
    10 mm
Tools/3D Models +
recursos +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 9
Pode ser enviado imediatamente You may purchase in-stock quantity up to 9
min Ordem:
80
Available in less than min:
9
Adicionar ao carrinho
QTD
Unit Price
1
$0.8778
80
$0.7980
100
$0.7580
500
$0.2900
1 000
$0.2760
2 500
$0.2460
5 000
$0.2220
10 000
$0.2030
25 000 +
$0.1870
Click for Quote
Conecte-se para desbloquear preços especiais