Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

Cap Film Suppression X2 0.01uF 300VAC PP 10% (18 X 5.5 X 10.5mm) Radial 15mm 100°C Ammo Pack

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Discontinued
Embalagem
Certificate of Compliance Guarantee
Descrição +
Cap Film Suppression X2 0.01uF 300VAC PP 10% (18 X 5.5 X 10.5mm) Radial 15mm 100°C Ammo Pack
Search Keywords: WXP103K
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    World Products
  • Número do item:
    WXP-103K
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • COO:
    PL
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Voltage:
    300 VAC
  • Capacitance Value:
    0.01 uF
  • Tolerance:
    10 %
  • Mounting:
    Through Hole
  • Lead Pitch For Radial:
    15 mm
Tools/3D Models +
recursos +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 577
Pode ser enviado imediatamente
min Ordem:
80
Adicionar ao carrinho
QTD
Unit Price
80
$0.8080
100
$0.6880
500
$0.2660
1 000
$0.2333
2 500
$0.2060
5 000
$0.1860
10 000 +
$0.1690
Click for Quote
Conecte-se para desbloquear preços especiais