Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Discontinued
Embalagem
Certificate of Compliance Guarantee
Descrição +
Search Keywords: PR2005
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    World Products
  • Número do item:
    PR2005
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    800
  • Packaging:
    N/A
  • Dimension:
    7.6(Max) x 3.6(Max) mm
  • Operating Temperature:
    -55 to 125 °C
  • Maximum Continuous Forward Current:
    2@Ta=50C A
  • Family:
    PR2005
  • Mounting:
    Through Hole
  • Configuration:
    Single
Tools/3D Models +
recursos +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 10,000
Ships today, if you order in
min Ordem:
600
Adicionar ao carrinho
QTD
Unit Price
600
$0.0951
1 600
$0.0648
4 000
$0.0327
5 600
$0.0305
10 400 +
$0.0283
Click for Quote
Conecte-se para desbloquear preços especiais