Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software

E11A06004M230

Woodhead / Molex

Cable Assembly Cat 5e 23m 24AWG M12 Circular to M12 Circular M-M

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Cable Assembly Cat 5e 23m 24AWG M12 Circular to M12 Circular M-M
Search Keywords: E11A06004M230
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Woodhead / Molex
  • Número do item:
    E11A06004M230
  • Alias/AKA:
    1300480255
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544429090
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Cable Length:
    23 m
  • Cable Type:
    Cat 5e
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
8 Weeks Pode enviar 1/17/25
Pedido em espera
QTD
Unit Price
1
$149.59
3
$147.34
5
$142.53
10
$137.75
25 +
$134.08
Click for Quote
Conecte-se para desbloquear preços especiais
CUSTOMERS ALSO BOUGHT
5