Adam Tech - Headquartered in the USA, is a leading global manufacturer of connectors, cable assemblies, and customized interconnects. It offers total interconnect solutions, which include standard commodity products, high-speed, high-density, spring-loaded, fine-pitch, and harsh environment interconnects. Its innovative connector designs and patented automated manufacturing capabilities allow i
Terminal Strip/Block Header - Male - 24 Position - Nickel - 5 mm pitch - 1 row - RoHS Compliant
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
Electromechanical Relay DPDT 1A 5VDC 178Ohm Through Hole
IC & Component Socket - 40 Contacts - DIP - 2.54 mm - 518 Series - 15.24 mm - Beryllium Co...
Res Cermet Trimmer 1M Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (6.35 X 5.82mm) Pin Thru-Hole...
Solid State Relay 6.5mA 30V DC-IN 1.8A 100V AC/DC-OUT 4-Pin SIL Carton
Switch - SPDT - 5A - 125VAC - Round (Pin Plunger) Actuator - 80gf Operating Force - Solder...