Headquartered in Switzerland, HUBER+SUHNER manufactures products and solutions that excel in performance, quality, and reliability, even under the most demanding conditions. Through a global production network, combined with subsidiaries and representations in more than eighty countries, HUBER+SUHNER ensures lifetime data integrity and power transmission, today and beyond.
PCB Terminal - Type 8292 - 5mm Pitch - 24 PINS
ACESSÓRIOS Notify Me
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
Signal Relay 5VDC 2A DPDT(14x11.5x5.6)mm SMD
High Current RF Choke Bobbin Core 150uH 10% 1KHz Ferrite 8.3A 40mOhm DCR RDL
Rocker Switch - DP On-None-On - 0.4VA@20V - Black .531" Long Rocker - PCB Pin - Bracket - ...
Heat Sink - Square - Black Anodized - 11 °C/W - TO-247 - 23.4 mm - 32 mm - 16 mm.
Module DC-DC 12VIN 1-OUT 5V 0.2A 1W 5-Pin DIP SMD Module