Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

9912600003

Weidmuller

Circuit Breaker Thermal Magnetic 2Pole 6A

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Discontinued
Embalagem
Certificate of Compliance Guarantee
Descrição +
Circuit Breaker Thermal Magnetic 2Pole 6A
Search Keywords: 9912600003
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Weidmuller
  • Número do item:
    9912600003
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Thermal Magnetic
  • Voltage Rating:
    N/A
  • Number of Poles:
    2
  • Current Rating:
    6 A
  • Terminal Design:
    Screw
  • Operating Temperature:
    -30 to 60 °C
  • Mounting:
    DIN Rail
Tools/3D Models +
recursos +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 1
Ships today, if you order in
Adicionar ao carrinho
QTD
Unit Price
1
$165.680
3
$154.635
5 +
$150.619
Click for Quote
Conecte-se para desbloquear preços especiais