Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

Conn Terminal Block M 4 POS 7mm Screw RA Panel Mount 25A Box

+ see all

Folha de dados ACESSÓRIOS

RoHS Compliant
Discontinued & Replaced
Embalagem
Certificate of Compliance Guarantee
Descrição +
Conn Terminal Block M 4 POS 7mm Screw RA Panel Mount 25A Box
Search Keywords: 161201
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Weidmuller
  • Número do item:
    161201
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85366990
  • COO:
    RO
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Terminal Block
  • Mounting:
    Panel Mount
  • Gender:
    M
  • Termination Method:
    Screw
  • Pitch:
    7 mm
  • Number of Circuits:
    4
  • Maximum Voltage Rating:
    600 V
  • Maximum Current Rating:
    25 A
  • Wire Size:
    12-22 AWG
  • Operating Temperature:
    -25 to 100 °C
Tools/3D Models +
recursos +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Older Equivalent
1612010000
1612010000
Exibir produto
Conn Terminal Block M 4 POS 7mm Screw RA Cable Mount 25A Box