Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

Module DC-DC 1-OUT 0.75V to 3.63V 10A 10-Pin SIP

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Discontinued
Embalagem
Certificate of Compliance Guarantee
Descrição +
Module DC-DC 1-OUT 0.75V to 3.63V 10A 10-Pin SIP
Search Keywords: AXH010A0X3
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Tyco Power Systems
  • Número do item:
    AXH010A0X3
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390000
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Input Voltage:
    5.5 V
  • Number of Outputs:
    1
  • Output Voltage:
    0.75 to 3.63 V
  • Output Current:
    10 A
  • Output Power:
    36 W
  • Mounting:
    Through Hole
  • Type:
    Non-Inverting,Inverting,Step Up,Step Down
  • Dimension:
    50.8 x 8.1 x 12.7 mm
  • Output Type:
    Adjustable
  • Family:
    AXH010A0X3
Tools/3D Models +
recursos +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 1
Pode ser enviado imediatamente
Adicionar ao carrinho
QTD
Unit Price
1
$33.53
5
$20.00
10
$19.56
25
$19.00
50 +
$17.22
Click for Quote
Conecte-se para desbloquear preços especiais