Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

CCR-38S16C-T

Teledyne Coax

RF Coaxial Switch - 50 Ohms - Normally Open - SP6T - DC 28 V Coil Voltage - INDICATOR CONTACTS - 6 Positions - TTL DRIVERS ...

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
RF Coaxial Switch - 50 Ohms - Normally Open - SP6T - DC 28 V Coil Voltage - INDICATOR CONTACTS - 6 Positions - TTL DRIVERS WITH DIODES - 140 mA - Female SMA - 60 dB Isolation - Screw Mount - 18GHz - [ - 25 to +65 ° C]
Search Keywords: CCR38S16CT
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Teledyne Coax
  • Número do item:
    CCR-38S16C-T
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Impedance (Ohms):
    50
  • Switch Configuration:
    1P6T (SP6T)
  • Connector:
    SMA Female
  • Actuator Feature:
    Normally Open
  • Typical Operating Supply Voltage:
    28 VDC
  • Actuation Current (mA - Typ):
    140
  • Maximum Frequency:
    18 GHz
  • Insertion Loss - Max Frequency (dB):
    0.3 (Typ)
  • Isolation - Max Frequency (dB):
    75 (Typ)
  • Insertion Loss - Min Frequency (dB):
    0.1 (Typ)
  • Isolation - Min Frequency (dB):
    80 (Typ)
  • Indicator Contacts:
    Y
  • Self-Cutoff:
    Not App
  • Coil Transient Suppression Diodes:
    Y
  • TTL Drivers:
    Y
  • Decoders:
    N
  • D-Sub Connector:
    N
  • Moisture Seal:
    N
  • Narrow Body:
    Not App
  • Positve Common:
    N
  • Operating Temperature:
    -40 to 65 °C
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
7 Weeks Pode enviar 1/9/25
Pedido em espera
QTD
Unit Price
1 +
$798.00
Click for Quote
Conecte-se para desbloquear preços especiais