Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

CCR-33S8D-TN

Teledyne Coax

RF Switch Commercial - 50 Ohms - DC-18GHz - Latching - SPDT - SMA-Female - Opt: TTL-Drivers+Diodes Diodes Narrow-Body

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
RF Switch Commercial - 50 Ohms - DC-18GHz - Latching - SPDT - SMA-Female - Opt: TTL-Drivers+Diodes Diodes Narrow-Body
Search Keywords: CCR33S8DTN
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Teledyne Coax
  • Número do item:
    CCR-33S8D-TN
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Impedance (Ohms):
    50
  • Switch Configuration:
    1P2T (SPDT)
  • Connector:
    SMA Female
  • Actuator Feature:
    Latching
  • Typical Operating Supply Voltage:
    12 VDC
  • Actuation Current (mA - Typ):
    140
  • Maximum Frequency:
    18 GHz
  • Insertion Loss - Max Frequency (dB):
    0.4 (Typ)
  • Isolation - Max Frequency (dB):
    65 (Typ)
  • Insertion Loss - Min Frequency (dB):
    0.1 (Typ)
  • Isolation - Min Frequency (dB):
    90 (Typ)
  • Indicator Contacts:
    N
  • Self-Cutoff:
    Y
  • Coil Transient Suppression Diodes:
    Y
  • TTL Drivers:
    Y
  • Decoders:
    Not App
  • D-Sub Connector:
    N
  • Moisture Seal:
    N
  • Narrow Body:
    Y
  • Positve Common:
    N
  • Operating Temperature:
    -40 to 65 °C
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ para qtd. fora de estoque:
2
10 Weeks Pode enviar 1/30/25
Pedido em espera
QTD
Unit Price
2
$172.57
3
$169.99
4
$167.44
5 +
$164.09
Click for Quote
Conecte-se para desbloquear preços especiais