Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

202A142-12-0

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
202A142-12-0
Product Highlights:
  • Molded Part Type = Molded Boot
  • Family Name = 202A1
  • Straight
  • High Temperature Application, Military Application
  • Connector Accessory Outside Diameter (Min-Max) = 17.80 - 31.00 mm
Search Keywords: 811044000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    811044-000
  • Alias/AKA:
    202A142-12-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909985
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Molded Boot
  • Body Material:
    Fluoroelastomer
  • Shrink Wall Type:
    Thin
  • Styles:
    Straight
  • Shrink Ratio:
    N/A
  • Dielectric Strength:
    N/A
  • Operating Temperature:
    -55 to 200 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
MOQ for out of Stock Qty:
25
18 Weeks can ship 3/26/25
Backorder
Qty
Unit Price
25
$103.94
50
$55.03
75
$38.72
100 +
$37.95
Click for Quote
Log in to unlock special pricing