Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

RNF-100-2-WH-STK

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
RNF-100-2-WH-STK
Search Keywords: 5053432036
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    TE Connectivity / Raychem Brand
  • Número do item:
    5053432036
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909985
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Tubing
  • Body Material:
    Polyolefin
  • Shrink Wall Type:
    Thin
  • Styles:
    Straight
  • Shrink Ratio:
    2:1
  • Dielectric Strength:
    19.68 KV/mm
  • Color:
    White
  • Operating Temperature:
    -55 to 135 °C
  • Inside Diameter After Shrinking:
    25.4 mm
  • Inside Diameter Before Shrinking:
    50.8 mm
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Backordered, But More coming soon
min Ordem:
10
26 Weeks Pode enviar 5/21/25
Pedido em espera
QTD
Unit Price
10
$12.52
15
$8.35
25
$6.14
50
$3.02
100
$2.86
1 000
$2.06
5 000
$1.96
10 000 +
$1.83
Click for Quote
Conecte-se para desbloquear preços especiais