Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

VERSAFIT-1/8-KT2-REFILL

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Box Embalagem
Certificate of Compliance Guarantee
Descrição +
VERSAFIT-1/8-KT2-REFILL
Search Keywords: 349256000
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    TE Connectivity / Raychem Brand
  • Número do item:
    349256-000
  • Alias/AKA:
    VERSAFIT-1/8-KT2-REFILL
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909985
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    Tubing
  • Body Material:
    Polyolefin
  • Shrink Wall Type:
    Thin
  • Styles:
    Straight
  • Shrink Ratio:
    2:1
  • Dielectric Strength:
    N/A
  • Color:
    Red
  • Operating Temperature:
    -55 to 135 °C
  • Inside Diameter After Shrinking:
    1.6 mm
  • Inside Diameter Before Shrinking:
    3.43 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 3
Ships today, if you order in You may purchase in-stock quantity up to 3
min Ordem:
10
Available in less than min:
3
Multiple:
10
16 Weeks Pode enviar 3/12/25
Adicionar ao carrinho
QTD
Unit Price
1
$10.406
10
$9.460
30
$9.160
50
$8.750
100
$8.160
250
$7.400
500
$6.910
1 000 +
$6.800
Click for Quote
Conecte-se para desbloquear preços especiais