Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

End Cap Semi-Rigid Modified Polyolefin

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Box Embalagem
Certificate of Compliance Guarantee
Descrição +
End Cap Semi-Rigid Modified Polyolefin
Product Highlights:
  • Molded Part Type = End Cap
  • Family Name = 101A0
  • General Purpose Application
  • 3 Material Code
  • Adhesive Code = 42
Search Keywords: 101A0733420
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    TE Connectivity / Raychem Brand
  • Número do item:
    101A073-3/42-0
  • Alias/AKA:
    843041-000
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926909985
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Type:
    End Cap
  • Color:
    N/A
  • Operating Temperature:
    N/A
  • Dimension:
    91 mm
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 162
Ships today, if you order in
MOQ para qtd. em estoque:
25
MOQ para qtd. fora de estoque:
125
Multiple:
25
18 Weeks Pode enviar 3/26/25
Adicionar ao carrinho
QTD
Unit Price
25
$9.94
50
$9.09
125
$8.81
250
$8.54
375
$8.46
500 +
$8.37
Click for Quote
Conecte-se para desbloquear preços especiais