Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

Signal Relay 24VDC 2A 4PDT(19x30x35.5)mm Plug-In

+ see all

Folha de dados ACESSÓRIOS

RoHS Compliant
Discontinued
Tray Embalagem
Certificate of Compliance Guarantee
Descrição +
Signal Relay 24VDC 2A 4PDT(19x30x35.5)mm Plug-In
Product Highlights:
  • V23154/Cradle Relay N Series
  • DC Actuating System
  • Input Voltage = 24 VDC
  • Contact Arrangement = 4 Form C, 4PDT, 4 C/O
  • Contact Current Rating = 2 Amps.
Search Keywords: V23154D721B110
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    TE Connectivity / P&B Brand
  • Número do item:
    V23154D721B110
  • Alias/AKA:
    8-1393808-3
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    4PDT
  • Maximum Current Rating:
    2 A
  • Mounting:
    Connector
  • Operating Temperature:
    -40 to 70 °C
  • Dimension:
    30 x 30 x 19 mm
  • Termination Style:
    Solder
  • Coil Current:
    26.97 mA
  • Contact Form:
    4 Form C
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
CUSTOMERS ALSO BOUGHT
5