Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

Time Delay Relay 120VAC 10A DPDT(38.89x35.71x61.9)mm Plain Case

+ see all

Folha de dados ACESSÓRIOS

Não Conformidade
Discontinued
Embalagem
Certificate of Compliance Guarantee
Descrição +
Time Delay Relay 120VAC 10A DPDT(38.89x35.71x61.9)mm Plain Case
Product Highlights:
  • CL Series
  • Time Delay Relay
  • Input Voltage = 120 VAC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Rating = 10A @ 30 VDC or 277 VAC
Search Keywords: CLB5170010
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    TE Connectivity / P&B Brand
  • Número do item:
    CLB-51-70010
  • Alias/AKA:
    7-1393137-3
  • Unidade de medida:
    Per Each
  • RoHS:
    No
  • HTS:
    8536490075
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Plain Case
  • Contact Arrangement:
    DPDT
  • DC Coil Voltage:
    N/A
  • AC Coil Voltage:
    120 V
  • Contact Form:
    2 Form C
  • Maximum Current Rating:
    10 A
  • Termination Style:
    0.187Quick Connect
  • Time Range:
    0.1 to 10 sec
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
CUSTOMERS ALSO BOUGHT
5