Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software

Power Relay 12VDC 30A DPST-NO (( 63.3mm 63.75mm 63.5mm))

+ see all

ACESSÓRIOS Notify Me

RoHS Compliant
Discontinued
Embalagem
Certificate of Compliance Guarantee
Descrição +
Power Relay 12VDC 30A DPST-NO (( 63.3mm 63.75mm 63.5mm))
Search Keywords: 30112B200
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    TE Connectivity / Midtex Brand
  • Número do item:
    301-12B-200
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 6
Pode ser enviado imediatamente
Adicionar ao carrinho
QTD
Unit Price
1
$108.99
5
$83.86
10 +
$80.58
Click for Quote
Conecte-se para desbloquear preços especiais