Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

369 6 WAY PLUG, NO CONTACTS, PIN

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
369 6 WAY PLUG, NO CONTACTS, PIN
Search Keywords: D369P66BP0
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    TE Connectivity / Deutsch
  • Número do item:
    D369-P66-BP0
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    GB
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Housing Color:
    Blue
  • Contact Type:
    Pin
  • Seal Material:
    Fluorosilicone
  • Connector & Housing Type:
    Plug
  • Contact Retention Within Housing:
    With
  • Housing Material:
    Composite
  • Shell Material:
    Composite
  • Shielded:
    No
  • Number of Positions:
    6
  • Mating Alignment:
    With
  • Number of Rows:
    2
  • Mating Retention:
    With
  • Mating Alignment Type:
    Keyed
  • Sealable:
    Yes
  • Connector System:
    Wire-to-Wire
  • Number of Cavities:
    6
  • Strain Relief:
    Without
  • Number of Columns:
    3
  • Termination Method to Wire & Cable:
    Crimp
  • Mating Retention Type:
    Button Latch
  • Cable Exit Angle:
    180°
  • Contact Current Rating (Max):
    5 A
  • Insertion Force Type:
    Normal
  • Number of Power Positions:
    6
  • Number of Signal Positions:
    6
  • Connector Product Type:
    Connector Assembly
  • Row-to-Row Spacing:
    .1 in, 2.54 mm
  • Operating Temperature Range:
    -55 – 175 °C, -67 – 347 °F
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Operating Voltage:
    400 VAC, 500 VDC
  • Circuit Application:
    Power & Signal
  • Connector & Contact Terminates To:
    Wire & Cable
  • Connector Shell Size:
    06
  • Seal Type:
    Grommet Seal , Interfacial Seal
  • Contact Size:
    Size 22
  • Contacts Preloaded:
    Yes
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 89
Ships today, if you order in
MOQ para qtd. fora de estoque:
32
14 Weeks Pode enviar 2/26/25
Adicionar ao carrinho
QTD
Unit Price
1
$40.33
10
$28.19
25
$25.24
32
$24.98
63
$24.22
94
$23.98
125 +
$23.72
Click for Quote
Conecte-se para desbloquear preços especiais
CUSTOMERS ALSO BOUGHT
5