Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

Res Cermet Trimmer 2K Ohm 25% 0.15W 1(Elec)/1(Mech)Turns (4 X 4.8 X 2.6mm) Foot Print SMD T/R

+ see all

Folha de dados ACESSÓRIOS

RoHS Compliant
Discontinued
Reel Embalagem
Certificate of Compliance Guarantee
Descrição +
Res Cermet Trimmer 2K Ohm 25% 0.15W 1(Elec)/1(Mech)Turns (4 X 4.8 X 2.6mm) Foot Print SMD T/R
Product Highlights:
  • Trimmer
  • 3142 Series
  • Resistance Selection = K ?
  • Resistance = 2K ?
  • Power Rating = .15 W
Search Keywords: 3142W202P
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    TE Connectivity / Citec Brand
  • Número do item:
    3142W202P
  • Alias/AKA:
    1623920-8
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408070
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    800
  • Mounting:
    Surface Mount
  • Number of Turns:
    1(Elec),1(Mech) Tur ns
  • Termination Style:
    Footprint
  • Power Rating:
    0.15 W
  • Resistance Value:
    2 KOhm
  • Tolerance:
    25 %
  • Temperature Coefficient:
    ±250 ppm/°C
  • Dimension:
    4 x 4.8 x 2.6mm
  • Operating Temperature:
    -25 to 85 °C
  • Switch Option:
    No
  • Number of Elements:
    1
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
CUSTOMERS ALSO BOUGHT
5