Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

Wirewound Resistor - 10 Ohms - ±5% Tolerance - 25W - ±50ppm/°C Temperature Coefficient - Solder Lugs - Axial, Box Package - Mo ...

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Box Embalagem
Certificate of Compliance Guarantee
Descrição +
Wirewound Resistor - 10 Ohms - ±5% Tolerance - 25W - ±50ppm/°C Temperature Coefficient - Solder Lugs - Axial, Box Package - Mounting Flanges.
Search Keywords: HSA2510RJ
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    TE Connectivity / CGS Brand
  • Número do item:
    HSA2510RJ
  • Alias/AKA:
    1625971-5
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210080
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Technology:
    Wirewound
  • Case Style:
    Aluminum Housed
  • Mounting:
    Flange Mount
  • Power Rating:
    25 W
  • Termination Style:
    Axial
  • Resistance Value:
    10 Ohm
  • Tolerance:
    5 %
  • Temperature Coefficient:
    ±50 ppm/°C
  • Maximum Operating Temperature:
    N/A
  • Military Standard:
    N/R
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 18
Pode ser enviado imediatamente
No pedido:
200   Pode enviar 3/5/25
min Ordem:
10
22 Weeks Pode enviar 4/28/25
Adicionar ao carrinho
QTD
Unit Price
10
$3.399
100
$2.398
300
$2.235
500
$2.213
1 000
$1.981
2 500
$1.961
5 000
$1.941
7 500 +
$1.922
Click for Quote
Conecte-se para desbloquear preços especiais