Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

Conn NEMA 2 POS 14.22mm Screw ST Cable Mount 65A/Contact

+ see all

Folha de dados ACESSÓRIOS

RoHS Compliant
Discontinued
Embalagem
Certificate of Compliance Guarantee
Descrição +
Conn NEMA 2 POS 14.22mm Screw ST Cable Mount 65A/Contact
Product Highlights:
  • 200 Series Block Series
  • Terminal Block
  • Block Type = Flat Base
  • Heavy Duty Application
  • Contact Type = Tubular Clamp
Search Keywords: 223BU
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    TE Connectivity / Buchanan Brand
  • Número do item:
    223-BU
  • Alias/AKA:
    3-1437390-6
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Type:
    NEMA
  • Mounting:
    Cable Mount
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    14.22 mm
  • Number of Circuits:
    2
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    65/Contact A
  • Wire Size:
    6-18 AWG
  • Operating Temperature:
    150(Max) °C
Tools/3D Models +
recursos +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
CUSTOMERS ALSO BOUGHT
5