Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

04P MTA100 PSTD CONN ASSY SN

+ see all

Folha de dados ACESSÓRIOS

Não Conformidade
Discontinued & Replaced
Bag Embalagem
Certificate of Compliance Guarantee
Descrição +
04P MTA100 PSTD CONN ASSY SN
Product Highlights:
  • Housing
  • 4 Positions
  • Preloaded
  • Housing Gender = Receptacle
  • Contact Gender = Receptacle
Search Keywords: 6470024
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    TE Connectivity / AMP Brand
  • Número do item:
    647002-4
  • Unidade de medida:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • For Use With:
    Standard MTA .100 Connectors with Polarizing Tabs-Circuit Sizes 4 - 19 Only and without Polarizing Tabs-Circuit Sizes 2 & 3
  • Contact Layout:
    Inline
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • CSA File Number:
    LR7189
  • Insulation Diameter:
    .06 in, 1.52 mm
  • Connector System:
    Wire-to-Wire
  • Packaging Quantity:
    200
  • Mating Retention:
    With
  • Contact Termination Area Plating Thickness:
    80 – 200 µin, 2.03 – 5.08 µm
  • Comment:
    Stripe may run down between ribs
  • Panel Mount Feature:
    Without
  • Contact Termination Area Plating Material:
    Tin-Lead
  • Agency/Standard:
    CSA , UL
  • Product Type:
    Connector
  • Contact Termination Area Plating Material Finish:
    Bright
  • Housing Material:
    Nylon - GF
  • Mating Alignment Type:
    Polarization
  • Contact Retention Type:
    Locking Lance
  • Termination Method to Wire & Cable:
    IDC
  • UL File Number:
    E28476
  • Number of Rows:
    1
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • PCB Mount Retention:
    Without
  • Connector Style:
    Plug
  • Connector Type:
    Connector Assembly
  • Backwall/Post Interruptions:
    Without
  • PCB Mount Alignment:
    Without
  • Sealable:
    No
  • Contact Current Rating (Max):
    5 A
  • Strain Relief:
    With
  • Number of Positions:
    4
  • Mating Alignment:
    With
  • Wire/Cable Size:
    26 AWG, .12 – .15 mm²
  • Contact Retention:
    With
  • Contact Mating Area Plating Material Finish:
    Bright
  • UL Rating:
    Recognized
  • Contact Type:
    Pin
  • Height:
    .494 in, 12.55 mm
  • Contact Mating Area Plating Material:
    Tin-Lead
  • Housing Color:
    White
  • Mating Retention Type:
    Latch
  • UL Flammability Rating:
    UL 94V-2
  • Connector Design:
    Closed End
  • CSA Rating:
    Certified
  • Contact Transmits (Typical):
    Power
  • Operating Voltage:
    250 VAC
  • Wire/Cable Type:
    Discrete Wire , Stranded
  • Contact Mating Area Plating Thickness:
    80 µin, 2.03 µm
  • Packaging Method:
    Bag/Box
  • Contact Base Material:
    Copper Alloy
  • Cable Exit Angle:
    90 °
  • Length:
    .4 in, 10.16 mm
Tools/3D Models +
recursos +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent
em estoque:
2,620
MIN ORDEM:
200