Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

02P MTA100 CONN ASSY 24AWG BLK

+ see all

Folha de dados ACESSÓRIOS

Não Conformidade
Discontinued & Replaced
Bag Embalagem
Certificate of Compliance Guarantee
Descrição +
02P MTA100 CONN ASSY 24AWG BLK
Search Keywords: 6445742
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    TE Connectivity / AMP Brand
  • Número do item:
    644574-2
  • Unidade de medida:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Packaging Method:
    Bag/Box
  • Centerline (Pitch):
    .1 in, 2.54 mm
  • Sealable:
    No
  • Contact Mating Area Plating Material:
    Tin-Lead
  • Cable Exit Angle:
    90 °
  • Packaging Quantity:
    500
  • Connector Design:
    Closed End
  • Contact Retention:
    With
  • Length:
    .2 in, 5.08 mm
  • Agency/Standard:
    CSA , UL
  • Connector Type:
    Connector Assembly
  • Strain Relief:
    With
  • Wire/Cable Type:
    Discrete Wire , Stranded
  • Contact Retention Type:
    Locking Lance
  • Contact Type:
    Socket
  • Contact Mating Area Plating Thickness:
    80 µin, 2.03 µm
  • PCB Mount Retention:
    Without
  • Contact Current Rating (Max):
    5 A
  • Connector Style:
    Receptacle
  • Backwall/Post Interruptions:
    Without
  • UL File Number:
    E28476
  • UL Rating:
    Recognized
  • CSA Rating:
    Certified
  • Connector System:
    Wire-to-Board
  • Contact Mating Area Plating Material Finish:
    Bright
  • PCB Mount Alignment:
    Without
  • Mating Alignment:
    Without
  • CSA File Number:
    LR7189
  • Contact Transmits (Typical):
    Power
  • Insulation Diameter:
    .06 in, 1.52 mm
  • Housing Material:
    Nylon - GF
  • Operating Voltage:
    250 VAC
  • Number of Rows:
    1
  • Termination Method to Wire & Cable:
    IDC
  • Wire/Cable Size:
    24 AWG, .2 mm²
  • Product Type:
    Connector
  • Mating Retention:
    With
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Number of Positions:
    2
  • Housing Color:
    Black
  • Contact Layout:
    Inline
  • Contact Base Material:
    Copper Alloy
  • Mating Retention Type:
    Locking Ramp
  • Contact Shape:
    Square
  • For Use With:
    MTA .100 Headers & MTA .100 IDC Posted Connectors
  • UL Flammability Rating:
    UL 94V-0
  • Contact Termination Area Plating Material:
    Tin-Lead
  • Height:
    .275 in
  • Panel Mount Feature:
    Without
Tools/3D Models +
recursos +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent
em estoque:
0
MIN ORDEM:
50