Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

15 PLUG RA/MS 454

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Pack Embalagem
Certificate of Compliance Guarantee
Descrição +
15 PLUG RA/MS 454
Product Highlights:
  • Number of Positions = 15
  • Plug
  • PCB Mount Angle = Right Angle
  • Product Series = HD 20
  • With Mating Connector Lock
Search Keywords: 57454358
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    TE Connectivity / AMP Brand
  • Número do item:
    5745435-8
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    112
  • Termination Method to Printed Circuit Board:
    Through Hole - Solder
  • Circuit Application:
    Signal
  • Insert Material:
    Thermoplastic
  • Connector Profile:
    Standard
  • Packaging Method:
    Package
  • PCB Mount Retention:
    With
  • Packaging Quantity:
    112
  • Connector & Contact Terminates To:
    Printed Circuit Board
  • Housing Material:
    Thermoplastic
  • Contact Base Material:
    Brass
  • Connector & Housing Type:
    Plug
  • Shielded:
    No
  • Mating Retention Type:
    Mounting Screws
  • Mating Retention:
    With
  • Number of Rows:
    2
  • PCB Contact Termination Area Plating Material:
    Tin
  • Connector Mounting Type:
    Board Mount
  • Shell Material:
    Steel
  • Shell Plating Material:
    Tin
  • Connector System:
    Board-to-Board
  • PCB Mount Orientation:
    Right Angle
  • Number of Positions:
    15
  • Contact Shape & Form:
    Square
  • PCB Mount Retention Type:
    Mounting Hole
  • Contact Current Rating (Max):
    6 A
  • UL Flammability Rating:
    UL 94V-0
  • Mounting Hole Diameter:
    .12 in, 3.05 mm
  • Row-to-Row Spacing:
    .112 in, 2.84 mm
  • PCB Thickness (Recommended):
    .093 in, 2.36 mm
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Contact Underplating Material:
    Nickel , Palladium Nickel
  • Centerline (Pitch):
    .108 in, 2.74 mm
  • Termination Post & Tail Length:
    .125 in, 3.18 mm
  • Primary Product Color:
    Black
  • Connector Shell Size:
    2
  • Square Termination Post & Tail Dimension:
    .025 in, .63 mm
  • Contact Mating Area Plating Material Thickness:
    30 µin
  • Contact Mating Area Plating Material:
    Gold , Gold Flash over Palladium Nickel
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 272
Ships today, if you order in
MOQ para qtd. fora de estoque:
112
22 Weeks Pode enviar 4/25/25
Adicionar ao carrinho
QTD
Unit Price
1
$68.68
25
$67.65
50
$66.64
112
$65.64
224
$34.64
336
$23.83
448 +
$23.35
Click for Quote
Conecte-se para desbloquear preços especiais