Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

18P MTA156 CONN ASSY 22AWG RED

+ see all

Folha de dados ACESSÓRIOS

Não Conformidade
Discontinued & Replaced
Box Embalagem
Certificate of Compliance Guarantee
Descrição +
18P MTA156 CONN ASSY 22AWG RED
Search Keywords: 16438198
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    TE Connectivity / AMP Brand
  • Número do item:
    1-643819-8
  • Unidade de medida:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    125
  • Comment:
    Stripe may run down between ribs
  • Housing Material:
    Nylon 6/6
  • Insulation Diameter:
    .095 in, 2.41 mm
  • PCB Mount Retention:
    Without
  • Mating Retention:
    With
  • Height:
    9.02 mm
  • Contact Retention Type:
    Locking Lance
  • Product Type:
    Connector
  • Contact Current Rating (Max):
    7 A
  • Length:
    71.32 mm
  • Connector System:
    Wire-to-Board
  • Contact Layout:
    Inline
  • Packaging Method:
    Box & Carton
  • Contact Retention:
    With
  • Connector Style:
    Receptacle
  • Centerline (Pitch):
    .156 in, 3.96 mm
  • Mating Alignment:
    With
  • Contact Termination Area Plating Thickness:
    80 µin, 2.03 µm
  • Mating Alignment Type:
    Polarizing Tab
  • Contact Mating Area Plating Material:
    Tin-Lead
  • CSA Rating:
    Certified
  • Agency/Standard:
    CSA , UL
  • For Use With:
    MTA .156 Header
  • Operating Voltage:
    600 VAC
  • Contact Termination Area Plating Material Finish:
    Bright
  • Panel Mount Feature:
    Without
  • UL Flammability Rating:
    UL 94V-2
  • Housing Color:
    White
  • Wire/Cable Type:
    Discrete Wire , Stranded
  • PCB Mount Alignment:
    Without
  • Backwall/Post Interruptions:
    Without
  • Number of Rows:
    1
  • Termination Method to Wire & Cable:
    IDC
  • Wire/Cable Size:
    22 AWG, .3 – .4 mm²
  • CSA File Number:
    LR7189
  • Pick and Place Cover:
    Without
  • Packaging Quantity:
    125
  • Strain Relief:
    With
  • Cable Exit Angle:
    90 °
  • Contact Termination Area Plating Material:
    Tin-Lead
  • Sealable:
    No
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • UL Rating:
    Recognized
  • Contact Mating Area Plating Thickness:
    80 – 200 µin, 2.03 – 5.08 µm
  • Contact Transmits (Typical):
    Power
  • Connector Design:
    Closed End
  • Contact Mating Area Plating Material Finish:
    Bright
  • UL File Number:
    E28476
  • Mating Retention Type:
    Locking Ramp
  • Number of Positions:
    18
  • Housing Style:
    Standard
  • Contact Base Material:
    Copper Alloy
  • Connector Type:
    Connector Assembly
  • Contact Type:
    Socket
Tools/3D Models +
recursos +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent
em estoque:
0
MIN ORDEM:
125